ES1JLW

DigiKey Part Number
1801-ES1JLWTR-ND - Tape & Reel (TR)
1801-ES1JLWCT-ND - Cut Tape (CT)
1801-ES1JLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1JLW
Description
DIODE GEN PURP 600V 1A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123W
EDA/CAD Models
ES1JLW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.43400$4.34
100$0.21880$21.88
500$0.19394$96.97
1,000$0.15093$150.93
2,000$0.13508$270.16
5,000$0.13206$660.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11696$1,169.60
30,000$0.11545$3,463.50
50,000$0.09810$4,905.00
100,000$0.09659$9,659.00
Manufacturers Standard Package