CAD | USD

MFG_DO-219AB

ES1GL M2G

Digi-Key Part Number
ES1GLM2G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
ES1GL M2G
Supplier
Description
DIODE GEN PURP 400V 1A SUB SMA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard 400V 1A Surface Mount Sub SMA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
400V
Reverse Recovery Time (trr)
35ns
Voltage - Forward (Vf) (Max) @ If
1.3V @ 1A
Current - Reverse Leakage @ Vr
5µA @ 400V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
ES1GL M2G-ND
ES1GLM2G
Standard Package7,500