4-SMD_Gull-Wing-DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLS158G C1G

Digi-Key Part Number
DBLS158GC1G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
DBLS158G C1G
Supplier
Description
BRIDGE RECT 1P 1.2KV 1.5A DBLS
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Surface Mount DBLS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Taiwan Semiconductor Corporation
-
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1.5 A
Current - Reverse Leakage @ Vr
2 µA @ 1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
1 (Unlimited)
EAR99
8541.10.0080
DBLS158G C1G-ND
DBLS158GC1G
50