DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C15 A0G

Digi-Key Part Number
BZX79C15A0G-ND - Tape & Box (TB)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZX79C15 A0G
Supplier
Description
DIODE ZENER 15V 500MW DO35
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
BZX79C15A0G
BZX79C15 A0G-ND
Standard Package5,000
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5246BTRonsemi8151N5246BTRFSCT-ND$0.26000Similar
1N5246B-TRVishay General Semiconductor - Diodes Division67,9421N5246BVSCT-ND$0.26000Similar
BZX55B16-TAPVishay General Semiconductor - Diodes Division15,775BZX55B16-TAPGICT-ND$0.32000Similar
TZX15C-TRVishay General Semiconductor - Diodes Division27,782112-TZX15C-CT-ND$0.29000Similar
BZX79C15onsemi15,317BZX79C15-ND$0.25000Similar