BZX55C5V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.05182
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,729
Unit Price: $0.15000
Datasheet
1N5250B A0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C5V1

DigiKey Part Number
1801-BZX55C5V1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55C5V1
Description
DIODE ZENER 5.1V 500MW DO35
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04503$450.30
20,000$0.04063$812.60
30,000$0.03839$1,151.70
50,000$0.03587$1,793.50
70,000$0.03437$2,405.90
100,000$0.03292$3,292.00
250,000$0.02973$7,432.50
500,000$0.02795$13,975.00
Manufacturers Standard Package