DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-58B R0G

Digi-Key Part Number
BZW06-58BR0G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZW06-58B R0G
Supplier
Description
TVS DIODE 58.1VWM 121VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
121V Clamp 33A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
33A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$0.21891$766.18
Additional Resources
AttributeDescription
Other Names
BZW06-58B R0G-ND
BZW06-58BR0G
Standard Package3,500