DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-145HA0G

Digi-Key Part Number
BZW04-145HA0G-ND - Tape & Box (TB)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZW04-145HA0G
Supplier
Description
TVS DIODE 145VWM 234VC DO204AL
Detailed Description
234V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Taiwan Semiconductor Corporation
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
161V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
1 (Unlimited)
EAR99
8541.10.0080
3,000