CAD | USD

MFG_DO-219AB

BZD27C18PHR3G

Digi-Key Part Number
BZD27C18PHR3G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZD27C18PHR3G
Supplier
Description
DIODE ZENER 17.95V 1W SUB SMA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode 17.95V 1W ±6.4% Surface Mount Sub SMA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±6.4%
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Sub SMA
Voltage - Zener (Nom) (Vz)
17.95V
Power - Max
1W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1µA @ 13V
Voltage - Forward (Vf) (Max) @ If
1.2V @ 200mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Available To Order

Additional Resources
AttributeDescription
Standard Package1,800