CAD | USD

MFG_DO-219AB

BZD17C180P RTG

Digi-Key Part Number
BZD17C180PRTG-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZD17C180P RTG
Supplier
Description
DIODE ZENER 180V 800MW SUB SMA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Zener Diode 180V 800mW ±6.38% Surface Mount Sub SMA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±6.38%
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Sub SMA
Voltage - Zener (Nom) (Vz)
180V
Power - Max
800mW
Impedance (Max) (Zzt)
450 Ohms
Current - Reverse Leakage @ Vr
1µA @ 130V
Voltage - Forward (Vf) (Max) @ If
1.2V @ 200mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Available To Order

Additional Resources
AttributeDescription
Other Names
BZD17C180P RTG-ND
BZD17C180PRTG
Standard Package7,500