MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA200Z R3G

Digi-Key Part Number
1SMA200ZR3GTR-ND - Tape & Reel (TR)
1SMA200ZR3GCT-ND - Cut Tape (CT)
1SMA200ZR3GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
1SMA200Z R3G
Supplier
Description
DIODE ZENER 200V 1.25W DO214AC
Detailed Description
Zener Diode 200 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
200 V
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
1.5 kOhms
Current - Reverse Leakage @ Vr
1 µA @ 152 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.84400$8.44
100$0.64740$64.74
500$0.51176$255.88
Tape & Reel (TR)
QtyUnit PriceExt Price
1,800$0.40941$736.94
3,600$0.37103$1,335.71
5,400$0.34893$1,884.22
Additional Resources
AttributeDescription
Other Names
1SMA200Z R3GTR-ND
1SMA200Z R3GDKR-ND
1SMA200ZR3GDKR
1SMA200ZR3GCT
1SMA200Z R3GDKR
1SMA200Z R3GTR
1SMA200ZR3GTR
1SMA200Z R3GCT-ND
1SMA200Z R3GCT
Standard Package1,800