CAD | USD

Quote Required, submit request here.
DO-201

1.5KE16AHB0G

Digi-Key Part Number
1.5KE16AHB0G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
1.5KE16AHB0G
Supplier
Description
TVS DIODE 13.6V 22.5V DO201
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
22.5V Clamp 70A Ipp Tvs Diode Through Hole DO-201
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
70A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package500