TV,TT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTETKLJANF-30.720000

Digi-Key Part Number
1664-1210-ND
Manufacturer
Taitien
Manufacturer Product Number
TTETKLJANF-30.720000
Supplier
Description
XTAL OSC TCXO 30.7200MHZ CMOS
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
30.72 MHz TCXO CMOS Oscillator 3.3V - 4-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Frequency
30.72 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$42.91000$42.91
10$40.04800$400.48
50$39.33320$1,966.66
100$39.00810$3,900.81