TV,TT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTCATLJANF-10.000000

Digi-Key Part Number
1664-1187-ND
Manufacturer
Taitien
Manufacturer Product Number
TTCATLJANF-10.000000
Supplier
Description
XTAL OSC VCTCXO 10.0000MHZ CMOS
Detailed Description
10 MHz VCTCXO CMOS Oscillator 5V - 4-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Strip
Part Status
Obsolete
Base Resonator
Crystal
Type
VCTCXO
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±4.6ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$22.27000$22.27
10$20.78100$207.81
Additional Resources
AttributeDescription
Other Names1664-1187
Standard Package100