
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Taitien | |
Series | ||
Package | Tray | |
Product Status | Active | |
Accessory Type | Oven, Miniature | |
For Use With/Related Products | Crystals | |
Package Accepted | HC-35/U, TO-05, TO-39 | |
Specifications | 5V, 68°F (20°C) | |
Includes | - | |
Temperature | - |
Resource Type | Link |
---|---|
Datasheets | MAJ05 Series |
Featured Product | Miniature Crystal Ovens |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $132.32990 | $13,232.99 |
Attribute | Description |
---|---|
Other Names | 1664-1649 |
Standard Package | 10 |