M05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M052480

Digi-Key Part Number
1664-1618-ND
Manufacturer
Manufacturer Product Number
M052480
Description
CRYSTAL OVEN MINI 24V 80C
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Position For use with Crystals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Tray
Product Status
Active
Accessory Type
Oven, Miniature
For Use With/Related Products
Crystals
Package Accepted
HC-35/U, TO-05, TO-39
Specifications
24V, 176°F (80°C)
Includes
-
Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
California Prop 65
Warning Information
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$146.91000$146.91
10$139.32700$1,393.27
30$135.53667$4,066.10
80$134.12363$10,729.89
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1664-1618
Standard Package10