TG-NSP50-30CC

TG-NSP50-30CC

Digi-Key Part Number
1168-TG-NSP50-30CC-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
TG-NSP50-30CC
Supplier
Description
NON-SILICONE THERMAL PUTTY 30CC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermal Non-Silicone Putty 30cc Cartridge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Bulk
Part Status
Active
Type
Non-Silicone Putty
Size / Dimension
30cc Cartridge
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
Gray
Thermal Conductivity
5.40W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
Bulk
QtyUnit PriceExt Price
1$63.79000$63.79
10$60.03800$600.38
25$56.28640$1,407.16
50$52.53420$2,626.71
100$50.65790$5,065.79
250$47.84360$11,960.90
500$46.90548$23,452.74