cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-NSP35-5LB

Digi-Key Part Number
TG-NSP35-5LB-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
TG-NSP35-5LB
Supplier
Description
THERMAL NON-SILICONE PUTTY 5LB
Manufacturer Standard Lead Time
8
Detailed Description
Thermal Non-Silicone Putty 5 lb Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
t-Global Technology
Box
Part Status
Active
Type
Non-Silicone Putty
Size / Dimension
5 lb Can
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
Gray
Thermal Conductivity
3.50W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
1 (Unlimited)
EAR99
8546.90.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
10$321.49300$3,214.93
DK02458
1