TG-NSP35-1LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-NSP35-1LB

Digi-Key Part Number
1168-2099-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
TG-NSP35-1LB
Supplier
Description
THERMAL NON-SILICONE PUTTY 1LB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Thermal Non-Silicone Putty 1 lb Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Part Status
Active
Type
Non-Silicone Putty
Size / Dimension
1 lb Can
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
Gray
Thermal Conductivity
3.50W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$183.27000$183.27
10$171.81000$1,718.10
25$160.35640$4,008.91
50$154.62920$7,731.46