cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AL373-DIA50.8-0.25-0-DWG

Digi-Key Part Number
1168-TG-AL373-DIA50.8-0.25-0-DWG-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
TG-AL373-DIA50.8-0.25-0-DWG
Supplier
Description
L37-3 CUSTOM - URCHIN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3921.90.4090
Additional Resources
AttributeDescription
Other Names
1168-TG-AL373-DIA50.8-0.25-0-DWG
L37-3-DIA50.8-0.25-DWG
L37-3-DIA50.8-0.25-DWG-ND
DK00881
Q11598281
Standard Package1