cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6050-8.5-8.5-0.8

Digi-Key Part Number
1168-TG-A6050-8.5-8.5-0.8-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
TG-A6050-8.5-8.5-0.8
Supplier
Description
THERMAL PAD ULTRA SOFT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
Additional Resources
AttributeDescription
Other Names
1168-TG-A6050-8.5-8.5-0.8
DK01832
Q10815715A
TG-6050-8.5-8.5-0.8 WITH 5MM PT
TG-6050-8.5-8.5-0.8 WITH 5MM PT-ND
TG-6050-8.5-8.5-0.8WITH5MMPT
TG-6050-8.5-8.5-0.8WITH5MMPT-ND
TG6050-8.5-8.5-0.8 WITH 5MM PULL TAB
TG6050-8.5-8.5-0.8 WITH 5MM PULL TAB-ND
Standard Package1