MFR Recommended

TG-A3500F-320-320-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-320-320-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-320-320-0.8 |
Description | THERM PAD 320X320MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 320.00mm x 320.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0310" (0.787mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Obsolete | Color Yellow |
Usage Multi | Thermal Conductivity 3.0W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 320.00mm x 320.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A3500F-310-310-0.8 | t-Global Technology | 0 | 1168-TG-A3500F-310-310-0.8-ND | $94.02000 | MFR Recommended |


