S606 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606P-500

Digi-Key Part Number
1168-S606P-500-ND
Manufacturer
Manufacturer Product Number
S606P-500
Description
HIGH PERFORMANCE SILICONE GREASE
Detailed Description
Thermal Silicone Grease 500 gram Container
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Product Status
Obsolete
Type
Silicone Grease
Size / Dimension
500 gram Container
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
8.00W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3403.99.0000
Additional Resources
AttributeDescription
Other Names
DK01500
S606P-500G
S606P-500G-ND
1168-S606P-500
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TG-S808-1000t-Global Technology21168-TG-S808-1000-ND$589.06000MFR Recommended