S606 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606P-30

Digi-Key Part Number
1168-S606P-30-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
S606P-30
Supplier
Description
SILICONE THERMAL GREASE 30G JAR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Thermal Silicone Grease 30 gram Jar
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Bulk
Part Status
Active
Type
Silicone Grease
Size / Dimension
30 gram Jar
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
8.00W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$38.62000$38.62
10$36.47600$364.76
25$34.33000$858.25
50$32.18440$1,609.22
100$30.03880$3,003.88
250$27.89320$6,973.30
500$27.35680$13,678.40
Additional Resources
AttributeDescription
Other Names
DK01499
1168-2146
S606P-30G
1168-2146-ND
1168-S606P-30
Standard Package1