S606 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606C-30

Digi-Key Part Number
1168-1382-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
S606C-30
Supplier
Description
SILICONE THERMAL GREASE 30G JAR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Thermal Silicone Grease 30 gram Jar
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Part Status
Active
Type
Silicone Grease
Size / Dimension
30 gram Jar
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
Gray
Thermal Conductivity
5.00W/m-K
Features
-
Shelf Life
18 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3910.00.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$19.86000$19.86
10$18.76000$187.60
25$17.65600$441.40
50$16.55260$827.63
100$15.44920$1,544.92
250$14.34572$3,586.43
500$14.06988$7,034.94
1,000$13.79399$13,793.99
Additional Resources
AttributeDescription
Other Names
1168-1382
DK01493
S606C 30G
S606C30
Standard Package1