cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606C-100

Digi-Key Part Number
1168-S606C-100-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
S606C-100
Supplier
Description
SILICONE GREASE 100G SYRINGE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Thermal Silicone Grease 100 gram Syringe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Part Status
Active
Type
Silicone Grease
Size / Dimension
100 gram Syringe
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
Gray
Thermal Conductivity
5.30W/m-K
Features
-
Shelf Life
18 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3910.00.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$55.61000$55.61
Additional Resources
AttributeDescription
Other Names
1168-S606C-100
DK01492
S606C-100G-SYRINGE
S606C-100G-SYRINGE-ND
Standard Package1