S606 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606B-1000

Digi-Key Part Number
S606B-1000-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
S606B-1000
Supplier
Description
SILICONE THERMAL GREASE 1KG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Thermal Silicone Grease 1 kg Container
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Part Status
Active
Type
Silicone Grease
Size / Dimension
1 kg Container
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
1.80W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$385.20000$385.20
Additional Resources
AttributeDescription
Other NamesDK01488
Standard Package1