S606A-ULR-1OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606A-ULR-1OZ

Digi-Key Part Number
1168-S606A-ULR-1OZ-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
S606A-ULR-1OZ
Supplier
Description
NON-SILICONE THERMAL GREASE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermal Non-Silicone Grease 1 oz Syringe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
1 oz Syringe
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
1.60W/m-K
Features
-
Shelf Life
24 Months
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from Digi-Key
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$22.37000$22.37
10$21.13000$211.30
25$19.88680$497.17
50$18.64420$932.21
100$17.40100$1,740.10
250$16.15812$4,039.53
500$15.84740$7,923.70
Additional Resources
AttributeDescription
Other Names
DK01487
1168-S606A-ULR-1OZ
Standard Package1