S606-ULR-1OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606-ULR-1OZ

Digi-Key Part Number
1168-2154-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
S606-ULR-1OZ
Supplier
Description
S606-ULR 1OZ CONTAINER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermal Non-Silicone Grease 1 oz Jar
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
1 oz Jar
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
1.30W/m-K
Features
-
Shelf Life
3 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3403.99.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$22.29000$22.29
Additional Resources
AttributeDescription
Other Names
1168-2154
DK01502
Q9845287
S606-ULR-102
S606-ULR-1OZ-ND
S606-URL-1OZ
Standard Package25