cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0004/01-TG-A486S-0.23-0

Digi-Key Part Number
1168-DC0004/01-TG-A486S-0.23-0-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
DC0004/01-TG-A486S-0.23-0
Supplier
Description
TO-3 8 LEAD PAD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
*
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
Additional Resources
AttributeDescription
Other Names
1168-DC0004/01-TG-A486S-0.23-0
DC0004/01 (H48-6S 0.23MM)
DC0004/01 (H48-6S 0.23MM)-ND
DC0004/01(H48-6S0.23MM)
DC0004/01(H48-6S0.23MM)-ND
DK00076
Q8451109
Standard Package1