SS200-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Synapse Wireless
In Stock: 137
Unit Price: $168.03000
Datasheet

Similar


Synapse Wireless
In Stock: 292
Unit Price: $101.53000
Datasheet
SS200-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS200-001

DigiKey Part Number
746-1038-ND
Manufacturer
Manufacturer Product Number
SS200-001
Description
MODULE SNAPSTICK USB 2.4GHZ
Customer Reference
Detailed Description
RF Transceiver 2.4GHz 802.15.4 USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
802.15.4
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
5V, USB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes