CAD | USD

cms-photo-not-available
EN3PC20M
Digi-Key Part Number
EN3PC20M-ND
ManufacturerSwitchcraft Inc.
Manufacturer Product NumberEN3PC20M
DescriptionCONTACT PIN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionPin Contact 20-22 AWG Size 20 Crimp Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
Switchcraft Inc.
SeriesEN3®
Package
Bulk
Part Status
Active
Type
Signal
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
10$1.20300$12.03