CAD | USD

cms-photo-not-available
EN3PC16F
Digi-Key Part Number
EN3PC16F-ND
ManufacturerSwitchcraft Inc.
Manufacturer Product NumberEN3PC16F
DescriptionCONTACT SOCKET 16-18AWG CRIMP
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionSocket Contact 16-18 AWG Size 16 Crimp Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
Switchcraft Inc.
SeriesEN3®
Package
Bulk
Part Status
Active
Type
Signal
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-18 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
10$2.00400$20.04
Additional Resources
AttributeDescription
Standard Package1