CAD | USD

cms-photo-not-available

CARAEN3C2F197DM

Digi-Key Part Number
CARAEN3C2F197DM-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
CARAEN3C2F197DM
Supplier
Description
CBL ASSEMBLY 2POS FEMALE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cable Assembly
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Available To Order

Additional Resources
AttributeDescription
Standard Package100