cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD2048N3BM1TO-I-GE-2DP-STD

Digi-Key Part Number
1052-SFSD2048N3BM1TO-I-GE-2DP-STD-ND
Manufacturer
Swissbit
Manufacturer Product Number
SFSD2048N3BM1TO-I-GE-2DP-STD
Supplier
Description
MEMORY CARD MICROSD 2GB UHS PSLC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Memory Card microSD™ 2GB Class 10, UHS Class 1 pSLC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Swissbit
Series
Package
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
2GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$38.30000$38.30
Additional Resources
AttributeDescription
Other Names1052-SFSD2048N3BM1TO-I-GE-2DP-STD
Standard Package1