CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available

SFCA120GH3AA2TO-C-OC-22P-STD

Digi-Key Part Number
SFCA120GH3AA2TO-C-OC-22P-STD-ND
Manufacturer
Swissbit
Manufacturer Product Number
SFCA120GH3AA2TO-C-OC-22P-STD
Supplier
Description
MEMORY CARD CFAST 120GB PSLC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Memory Card CFast 120GB pSLC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Swissbit
Series
Package
Bulk
Part Status
Not For New Designs
Memory Type
CFast
Memory Size
120GB
Speed
-
Technology
pSLC
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN3A991B1A
HTSUS8523.51.0000
Available To Order

Additional Resources
AttributeDescription
Standard Package1