RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-822-D

Digi-Key Part Number
RR12P8.2KDTR-ND - Tape & Reel (TR)
RR12P8.2KDCT-ND - Cut Tape (CT)
RR12P8.2KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-822-D
Description
RES SMD 8.2K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
8.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.20700$2.07
100$0.08070$8.07
1,000$0.03381$33.81
2,500$0.03098$77.45
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02817$140.85
10,000$0.02629$262.90
25,000$0.02497$624.25
50,000$0.02447$1,223.50
125,000$0.02394$2,992.50
Additional Resources
AttributeDescription
Other Names
RR1220P822D
RR12P8.2KDCT
RR12P8.2KDTR
RR12P8.2KDDKR
Standard Package5,000