
RR0816P-1583-D-20D | |
|---|---|
DigiKey Part Number | 408-RR0816P-1583-D-20DTR-ND - Tape & Reel (TR) 408-RR0816P-1583-D-20DCT-ND - Cut Tape (CT) 408-RR0816P-1583-D-20DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1583-D-20D |
Description | RES SMD 158K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1583-D-20D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03560 | $0.89 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.03220 | $3.22 |
| 250 | $0.02984 | $7.46 |
| 500 | $0.02820 | $14.10 |
| 1,000 | $0.02667 | $26.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02526 | $126.30 |
| 10,000 | $0.02312 | $231.20 |
| 15,000 | $0.02217 | $332.55 |
| 25,000 | $0.02122 | $530.50 |
| 35,000 | $0.02113 | $739.55 |
| 50,000 | $0.02105 | $1,052.50 |
| 60,000 | $0.02101 | $1,260.60 |
| 120,000 | $0.02080 | $2,496.00 |
| 125,000 | $0.02076 | $2,595.00 |

