0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1271-D-11H

Digi-Key Part Number
RR08P1.27KDTR-ND - Tape & Reel (TR)
RR08P1.27KDCT-ND - Cut Tape (CT)
RR08P1.27KDDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RR0816P-1271-D-11H
Supplier
Description
RES SMD 1.27KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
1.27 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.27 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13100$1.31
100$0.05040$5.04
1,000$0.02215$22.15
2,500$0.01912$47.80
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01711$85.55
10,000$0.01535$153.50
Additional Resources
AttributeDescription
Other Names
RR0816P-1271-D-11H-ND
RR0816P1271D11H
RR08P1.27KDDKR
RR08P1.27KDTR
RR08P1.27KDCT
Standard Package5,000