RP2012 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1608S-R27-J

Digi-Key Part Number
RP1608S-R27-J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP1608S-R27-J
Description
RES 0.27 OHM 5% 1/5W 0603
Detailed Description
270 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
270 mOhms
Tolerance
±5%
Power (Watts)
0.2W, 1/5W
Composition
Metal Film
Features
-
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package5,000