
RL1220T-R047-G | ||
---|---|---|
Digi-Key Part Number | RL12T.047GTR-ND - Tape & Reel (TR) RL12T.047GCT-ND - Cut Tape (CT) RL12T.047GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RL1220T-R047-G | |
Description | RES 0.047 OHM 2% 1/4W 0805 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | 47 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RL Series (Short Side Terminal) |
Product Training Modules | RL Current Sense Resistors |
Environmental Information | Susumu RoHS Series Listed |
Featured Product | Low Resistance Current Sensors |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.47200 | $4.72 |
25 | $0.34360 | $8.59 |
50 | $0.24900 | $12.45 |
100 | $0.18460 | $18.46 |
250 | $0.14168 | $35.42 |
500 | $0.11162 | $55.81 |
1,000 | $0.07726 | $77.26 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06439 | $321.95 |
10,000 | $0.06010 | $601.00 |
25,000 | $0.05709 | $1,427.25 |
50,000 | $0.05594 | $2,797.00 |
125,000 | $0.05473 | $6,841.25 |
Attribute | Description |
---|---|
Other Names | RL12T.047GCT RL1220TR047G RL12T.047GTR RL12T.047GDKR |
Standard Package | 5,000 |