RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT2012P-8063-B-T5

Digi-Key Part Number
RGT2012P-8063-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGT2012P-8063-B-T5
Description
RES 806 KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
806 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
806 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13714$685.70
Additional Resources
AttributeDescription
Standard Package5,000