RGT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-8873-B-T5

Digi-Key Part Number
RGT1608P-8873-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGT1608P-8873-B-T5
Description
RES 887 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
887 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
887 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.19591$979.55
Additional Resources
AttributeDescription
Standard Package5,000