RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216V-3322-B-T1

Digi-Key Part Number
RG3216V-3322-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216V-3322-B-T1
Description
RES SMD 33.2K OHM 0.1% 1/4W 1206
Detailed Description
33.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
33.2 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package1,000