Parametric Equivalent
Parametric Equivalent

RG3216N-5623-B-T1 | |
|---|---|
DigiKey Part Number | RG3216N-5623-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216N-5623-B-T1 |
Description | RES SMD 562K OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 562 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-5623-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


