RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-3830-C-T5

Digi-Key Part Number
RG1608P-3830-C-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-3830-C-T5
Description
RES SMD 383 OHM 0.25% 1/10W 0603
Detailed Description
383 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
383 Ohms
Tolerance
±0.25%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RP73PF1J383RBTDFTE Connectivity Passive Product780A110068CT-ND$0.97000Upgrade