CAD | USD

PRL 1206 Series
PRL1632-R010-F-T1
Digi-Key Product Number
PRL1632.010FTR-ND
PRL1632.010FCT-ND
PRL1632.010FDKR-ND
ManufacturerSusumu
Manufacturer Product NumberPRL1632-R010-F-T1
DescriptionRES 0.01 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time14 Weeks
Detailed Description10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Product Attributes
TypeDescriptionSelect
Category
Mfr
Susumu
SeriesPRL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
1206
Size / Dimension
0.063"" L x 0.126"" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.024"" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,025 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.04000$1.04
10$0.87700$8.77
25$0.75160$18.79
50$0.67660$33.83
100$0.58880$58.88
250$0.52624$131.56
500$0.42602$213.01
Additional Resources
AttributeDescription
Other Names
PRL1632.010FTR
PRL1632R010FT1
Standard Package1,000