CAD | USD

Wide 1206 (3216 Metric), 0612
PRG3216P-3922-B-T5
Digi-Key Part Number
PRG3216P-3922-B-T5-ND - Tape & Reel (TR)
Manufacturer
Susumu
Manufacturer Product Number
PRG3216P-3922-B-T5
Supplier
Description
RES SMD 39.2K OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
39.2 kOhms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
1W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
1206
Size / Dimension
0.063"" L x 0.126"" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
39.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package5,000