CAD | USD

Pxx1220 Series
Pxx1220 Series
PAT1220 Series End
PAT1220 Series Top

PAT1220-C-6DB-T5

Digi-Key Part Number
PAT126TR-ND - Tape & Reel (TR)
PAT126CT-ND - Cut Tape (CT)
PAT126DKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PAT1220-C-6DB-T5
Supplier
Description
RF ATTENUATOR 6DB 50OHM 0805
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
RF Attenuators 6dB 0Hz ~ 10GHz 50 Ohms 100mW 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
6dB
Power (Watts)
100mW
Package / Case
0805 (2012 Metric)
Impedance
50 Ohms
Frequency Range
0Hz ~ 10GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Price and Procurement

14,420 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
PAT1220C6DBT5
PAT126TR
Standard Package5,000