CAD | USD

Pxx1220 Series
Pxx1220 Series
PAT1220 Series End
PAT1220 Series Top
PAT1220-C-0DB-T5
Digi-Key Part Number
PAT120TR-ND - Tape & Reel (TR)
PAT120CT-ND - Cut Tape (CT)
PAT120DKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PAT1220-C-0DB-T5
Supplier
Description
RF ATTENUATOR 0DB 50OHM 0805
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
RF Attenuators 0dB 0Hz ~ 10GHz 50 Ohms 100mW 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB
Power (Watts)
100mW
Package / Case
0805 (2012 Metric)
Impedance
50 Ohms
Frequency Range
0Hz ~ 10GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

32,499 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
PAT120TR
PAT1220C0DBT5
Standard Package5,000