CAD | USD

PAT0510S Series
PAT0510S Series
PAT0510S Series Side
PAT0510S Series Top
PAT0510S-C-6DB-T10
Digi-Key Part Number
PAT05S6TR-ND - Tape & Reel (TR)
PAT05S6CT-ND - Cut Tape (CT)
PAT05S6DKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PAT0510S-C-6DB-T10
Supplier
Description
RF ATTENUATOR 6DB 50OHM 0402
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
RF Attenuators 6dB 0Hz ~ 10GHz 50 Ohms 32mW 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
6dB
Power (Watts)
32mW
Package / Case
0402 (1005 Metric)
Impedance
50 Ohms
Frequency Range
0Hz ~ 10GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20,918 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
PAT0510SC6DBT10
PAT05S6TR
Standard Package10,000